Pflitsch PFLITSCH UNI Series Natural Thermoplastic Vulcanizate Insert, M20 x 1.5 Thread, 18 mm min., 20.5 mm max., 67

Image representative of range

Subtotal (1 bag of 5 units)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€7.20€1.44

*price indicative

RS Stock No.:
834-763
Mfr. Part No.:
UFE 55p20
Manufacturer:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Thread Size

M20 x 1.5

Product Type

Insert

Maximum Cable Diameter

20.5mm

Minimum Cable Diameter

18mm

Material

Thermoplastic Vulcanizate

Colour

Natural

Series

PFLITSCH UNI

IP Rating

67

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Standards/Approvals

UL 746C

COO (Country of Origin):
DE
The Unilite Dicht sealing insert delivers reliable performance in demanding environments. This natural-coloured component ensures strong system integrity across specialised industrial applications.

Durable TPE-V material construction

Wide temperature range from -40 °C to +135 °C

Fully compliant with RoHS safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy