Tower BW Series 1 Cable Gland, kit contents: PVC Shrouds, M50 x 1.5
- RS Stock No.:
- 873-903
- Mfr. Part No.:
- 62BW50P
- Manufacturer:
- Tower
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-903
- Mfr. Part No.:
- 62BW50P
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Kit Contents | PVC Shrouds | |
| Number of Pieces | 1 | |
| Series | BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Thread Size | M50 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Kit Contents PVC Shrouds | ||
Number of Pieces 1 | ||
Series BW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
Thread Size M50 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower brass cable gland designed for secure cable management and is suitable for all types of steel wire armoured cables, ensuring reliable electrical connections.
Includes earth tags, locknuts, and shrouds for complete installation
Constructed from brass, providing durability and corrosion resistance
Available with a PVC shroud for enhanced safety and protection
Related links
- Tower BW Series 1 Cable Gland M40 x 1.5
- Tower BW Series 1 Cable Gland M63 x 1.5
- Tower BW Series 2 Cable Gland M32 x 1.5
- Tower BW Series 2 Cable Gland M20 x 1.5
- Tower BW Series 2 Cable Gland M25 x 1.5
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
