Tower BW Series 1 Cable Gland, kit contents: PVC Shrouds, M40 x 1.5
- RS Stock No.:
- 873-902
- Mfr. Part No.:
- 62BW40P
- Manufacturer:
- Tower
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-902
- Mfr. Part No.:
- 62BW40P
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Kit Contents | PVC Shrouds | |
| Number of Pieces | 1 | |
| Series | BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Thread Size | M40 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Kit Contents PVC Shrouds | ||
Number of Pieces 1 | ||
Series BW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
Thread Size M40 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower brass cable gland designed for secure and reliable cable management, suitable for all types of steel wire armoured cables, ensuring effective protection and connection in various installations.
Manufactured for indoor use with a Durable brass construction
Compliant with BS EN 62444 standards, ensuring reliability
Equipped with an earth tag and locknut for secure installation
Related links
- Tower BW Series 2 Cable Gland M32 x 1.5
- Tower BW Series 2 Cable Gland M20 x 1.5
- Tower BW Series 1 Cable Gland M63 x 1.5
- Tower BW Series 1 Cable Gland M50 x 1.5
- Tower BW Series 2 Cable Gland M25 x 1.5
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
