Tower BW Series 2 Cable Gland, kit contents: PVC Shrouds, M20 x 1.5
- RS Stock No.:
- 873-899
- Mfr. Part No.:
- 62BW20P
- Manufacturer:
- Tower
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-899
- Mfr. Part No.:
- 62BW20P
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Kit Contents | PVC Shrouds | |
| Number of Pieces | 2 | |
| Series | BW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Thread Size | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Kit Contents PVC Shrouds | ||
Number of Pieces 2 | ||
Series BW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
Thread Size M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower cable gland designed for indoor use, providing reliable protection for electrical connections. Constructed with robust materials, it ensures secure cable termination for steel wire armoured cables, facilitating safe electrical installations.
Constructed from PVC, ensuring durability and resistance to environmental factors
Comes with a shroud and locknut for enhanced security
Compliant with BS EN 62444 standards for safety and reliability
Related links
- Tower BW Series 2 Cable Gland M20 x 1.5
- Tower BW Series 2 Cable Gland M32 x 1.5
- Tower BW Series 2 Cable Gland M25 x 1.5
- Tower BW Series 1 Cable Gland M40 x 1.5
- Tower BW Series 1 Cable Gland M63 x 1.5
- Tower BW Series 1 Cable Gland M50 x 1.5
- Prysmian LSF-BW Series 2 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
