Phoenix Contact HC-M Series Silver Nickel Plated Brass, Nitrile Rubber (NBR) Cable Gland, M25 Thread, 10 mm min., 19 mm
- RS Stock No.:
- 941-553
- Mfr. Part No.:
- 1646191
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€109.13
(exc. VAT)
€134.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.13 | €10.913 |
*price indicative
- RS Stock No.:
- 941-553
- Mfr. Part No.:
- 1646191
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Colour | Silver | |
| Series | HC-M | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Colour Silver | ||
Series HC-M | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable screw gland designed for secure cable connections, featuring metal screw connections that provide strain relief and protection against cable bending.
Metal screw connection ensures durability and reliability
Offers a clamping area of 14 mm to 21 mm for versatile applications
IP65 rating provides protection against dust and water ingress
Operates within a temperature range of -20 °C to 80 °C
Related links
- Phoenix Contact HC-M Series Silver Nickel Plated Brass Polyamide Cable Gland 14 mm
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M40 Thread 33 mm
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M20 Thread 15 mm
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-GB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP66, IP67
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
