Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M20
- RS Stock No.:
- 136-8512
- Mfr. Part No.:
- 53112572
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 10 November 2026
- Plus 39 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €36.24 | €7.248 |
| 15 - 49 | €34.43 | €6.886 |
| 50 + | €33.72 | €6.744 |
*price indicative
- RS Stock No.:
- 136-8512
- Mfr. Part No.:
- 53112572
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 37mm Body Length, Flame Retardant - SKINTOP Series - 53112572
Choose this robust cable gland from LAPP to achieve a durable electrical connection in harsh industrial environments. Its IP68-rated housing means it's dust-tight and protected against immersion in up to 1.5m of water, so it stops contaminants from interfering with the function of your machinery. As it's halogen-free, the unit won't emit any harmful fumes in the event of a fire, making it safe to use in public areas.
Features & Benefits
• Wide static operating temperature range between -40°C and +100°C for compatibility with demanding settings
• Suitable to use in moist locations, thanks to its corrosion-resistant nickel-plated brass construction
• Accepts broad cable diameter range between 7 and 13mm for versatile use
Applications
• Food and beverage industry
• Shipbuilding
• Storage facilities
Does this cable gland include strain relief?
Yes, this cable gland has strain relief, which reduces wear and tear on your electrical conductor's connection point.
Related links
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M20
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M16
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M25
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 50 Halogen Free Cable Gland M12
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 6 Halogen Free Cable Gland M12
