HARTING HAN Series White Plastic Cable Gland, M25 Thread, 14 mm min., 17 mm max., IP68

Subtotal (1 pack of 10 units)*

€103.81

(exc. VAT)

€127.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€10.381€103.81

*price indicative

RS Stock No.:
173-7483
Mfr. Part No.:
19120005158
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

14mm

Material

Plastic

Colour

White

Series

HAN

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Han Q Cable Seal


From Harting, this thermoplastic cable seal is for use with Han Q heavy duty connector hoods. With a thrust bolt and insert, the gland secures cable connection while retaining the connectors hoods IP rating. This cable gland is for M25 cable sizes.

Applications


Automation;Instrumentation;Telecommunications;Electrical

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy