HARTING Han HPR EasyCon Series Silver Brass Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP65, IP68

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€55.22

(exc. VAT)

€67.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€55.22
10 +€50.81

*price indicative

RS Stock No.:
739-767
Mfr. Part No.:
19000005013
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Brass

Colour

Silver

Series

Han HPR EasyCon

IP Rating

IP65, IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING cable gland is designed for secure and visible connections of shielded cables, ensuring effective electromagnetic compatibility. It accommodates cable diameters from 9 mm to 17 mm and is suitable for various industrial applications.

Features & Benefits


Cable gland provides a secure connection for shielded cables

EMC version ensures compliance with electromagnetic compatibility standards

M25 thread size allows for versatile installation options

Clamping range of 9 to 17 mm accommodates various cable sizes

Made from brass for durability and corrosion resistance

Clamping ring constructed from polyamide (PA) for added strength

IP65 / IP68 rating offers protection against dust and water ingress

Maximum operating temperature of 100 °C ensures reliability in high-heat environments

Minimum operating temperature of -40 °C allows for use in extreme conditions

Compliant with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in outdoor electrical enclosures

Employed in manufacturing and assembly lines

Is this product suitable for low-voltage DC circuits?


Yes, it can be used in low-voltage DC circuits.

Can this be used outdoors or in harsh environments?


Yes, it has an IP65 / IP68 rating for outdoor and harsh environment use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy