HARTING HAN Series White Plastic Cable Gland, M25 Thread, 14 mm min., 17 mm max., IP68
- RS Stock No.:
- 547-2315
- Mfr. Part No.:
- 19120005158
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.28 | - |
| 5 + | €10.94 | 3% |
*price indicative
- RS Stock No.:
- 547-2315
- Mfr. Part No.:
- 19120005158
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Plastic | |
| Colour | White | |
| Series | HAN | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 14mm | ||
Material Plastic | ||
Colour White | ||
Series HAN | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Han Q Cable Seal
From Harting, this thermoplastic cable seal is for use with Han Q heavy duty connector hoods. With a thrust bolt and insert, the gland secures cable connection while retaining the connectors hoods IP rating. This cable gland is for M25 cable sizes.
Applications
Automation;Instrumentation;Telecommunications;Electrical
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING HAN Series White Plastic Cable Gland 14 mm min. IP68
- HARTING HAN Series Metallic Metal Cable Gland 14 mm min. IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
- HARTING Han® F+B Series White Polyamide Cable Gland 16 mm min. IP69, IP67
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 9 mm min. IP68
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 9 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 9 mm min. IP68
