RS PRO Black Polyamide 66 Cable Gland, M25 Thread, IP66
- RS Stock No.:
- 185-6102
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€95.30
(exc. VAT)
€117.20
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 November 2026
- Plus 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €9.53 | €95.30 |
*price indicative
- RS Stock No.:
- 185-6102
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Series | RS PRO | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Material Polyamide 66 | ||
Colour Black | ||
Series RS PRO | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- DE
RS PRO Separable Cable Gland
From our trusted and reliable own brand RS PRO, this range of separable cable glands offer a simple yet effective cable entry solution for switchgear cabinets and housing. Available in a variety of sizes, these robust cable glands feature a split design allowing for easy installation with an IP66 rating offering excellent protection against moisture and dust. For enhanced protection, the cable glands also feature a halogen-free design preventing harsh chemicals from being released in the event of a fire.
Features and Benefits
• Halogen-free
• Polyamide 6.6 material
• Ring type seal
• Screw mounted
• Silicone-free
• Spanner width of 38mm
• Strain relief
• TPE sealing material
• Working temperature ranges between -40°C and 120°C
Applications
This range of cable glands offer a simple yet effective cable entry solution in a wide range of applications including:
Certifications
• IP66 rated
• UL 94 v-0 approved
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Polyamide 66 Cable Gland 11 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 13 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 13 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 11 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 11 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 13 mm min. IP68
- RS PRO White Polyamide 66 Cable Gland 13 mm min. IP68
