HENSEL ADG Series Grey Polyamide Cable Gland, M25 Thread, IP66
- RS Stock No.:
- 117-671
- Mfr. Part No.:
- ADG25
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.50 |
*price indicative
- RS Stock No.:
- 117-671
- Mfr. Part No.:
- ADG25
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ADG | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Polyamide | ||
Colour Grey | ||
Series ADG | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is a high quality product designed for indoor and protected outdoor installations. With a degree of protection of IP66 and a glow wire test rating of 750°C, this cable gland offers safety and reliability in various environments. Made of Polyamide material, lightweight yet durable, making it a versatile solution for your electrical needs.
DIN EN 62444 standard
M25 x 1.5 ISO thread for secure installation
Equipped with strain relief and locknut for added safety
Requires only 5 Nm tightening torque for installation
Related links
- HENSEL ADG Series Grey Polyamide Cable Gland IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 19 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 5 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 35 mm min. IP66
- HENSEL ADG Series Grey Polyamide Cable Gland 27 mm min. IP69 IP69K, IP67
- HENSEL AKM Series Grey Polyamide Cable Gland 11 mm min. IP66 IP67, IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- RS PRO Black Polyamide 66 Cable Gland IP66
