Hammond 1552D Series Black Thermoplastic Elastomer Cable Gland Kit, PG13.5 Thread, 2 mm min., 6 mm max., IP54
- RS Stock No.:
- 200-6048
- Mfr. Part No.:
- 1552DPGKITBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.01
(exc. VAT)
€9.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.01 |
*price indicative
- RS Stock No.:
- 200-6048
- Mfr. Part No.:
- 1552DPGKITBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland Kit | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Series | 1552D | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland Kit | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2mm | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Series 1552D | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The Hammond 1552 series rubberised cable gland are ideally suited for mounting printed circuit boards. This product is ergonomically designed for a comfortable fit into the users hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
REACH Compliant
RoHS Compliant
Flame Rating UL94-HB
IP Rating IP54
Related links
- Hammond 1552D Series Black Thermoplastic Elastomer Cable Gland Kit 2 mm min. IP54
- Hammond 1552C Series Black Thermoplastic Elastomer Cable Gland Kit 2 mm min. IP54
- Hammond 1552C Series Grey Thermoplastic Elastomer Cable Gland Kit 2 mm min. IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
