RS PRO Grey Polyamide 66 Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP68
- RS Stock No.:
- 210-1347
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.15 | €3.23 |
*price indicative
- RS Stock No.:
- 210-1347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | RS PRO | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series RS PRO | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 Cable Gland
Introducing the range of RS PRO Nylon 66 Cable Glands, ideal for use in a range of cable and wiring applications in a wide variety of industrial environments. The Nylon 66 material makes these cable glands highly durable and able to perform at their very best even with high temperatures often found in challenging environments. These glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability. In addition to this, the connector is IP68 rated making it ultra-durable, protecting the internal connections and delicate wiring, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure and can be found in a range of industries like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
IP68 rating is only achieved when the locknut and washer are assembled together with the cable gland for a secure seal
Related links
- RS PRO Grey Polyamide 66 Cable Gland 15 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 15 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
