Jacobs 50.6xx Series Grey, Grey Polyamide, Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP68, IP68
- RS Stock No.:
- 288-4229
- Distrelec Article No.:
- 155-18-984
- Mfr. Part No.:
- 50.632PA7001
- Manufacturer:
- Jacobs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
€30.04
(exc. VAT)
€36.95
(inc. VAT)
- RS Stock No.:
- 288-4229
- Distrelec Article No.:
- 155-18-984
- Mfr. Part No.:
- 50.632PA7001
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Series | 50.6xx | |
| Colour | Grey, Grey | |
| Material | Polyamide, Polyamide | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Minimum Cable Diameter | 15 mm | |
| Maximum Cable Diameter | 21 mm | |
| IP Rating | IP68, IP68 | |
| Distrelec Product Id | 15518984 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Series 50.6xx | ||
Colour Grey, Grey | ||
Material Polyamide, Polyamide | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Minimum Cable Diameter 15 mm | ||
Maximum Cable Diameter 21 mm | ||
IP Rating IP68, IP68 | ||
Distrelec Product Id 15518984 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable Gland has threaded cable connections with excellent strain relief and gasket made of neoprene. The short and metric threaded connection with flat gasket from M 32.
RoHS compliant
Large clamping range
Related links
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19 mm min. IP68, IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 15 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 15 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 13 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Fibox GPA Series Light Grey Cable Gland 15 mm min. IP68

