Jacobs 50.6xx Series Grey Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP68
- RS Stock No.:
- 288-4230
- Distrelec Article No.:
- 155-18-994
- Mfr. Part No.:
- 50.632PA7035
- Manufacturer:
- Jacobs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
€30.04
(exc. VAT)
€36.95
(inc. VAT)
- RS Stock No.:
- 288-4230
- Distrelec Article No.:
- 155-18-994
- Mfr. Part No.:
- 50.632PA7035
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 50.6xx | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 50.6xx | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable Gland has threaded cable connections with excellent strain relief and gasket made of neoprene. The short and metric threaded connection with flat gasket from M 32.
RoHS compliant
Large clamping range
Related links
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 15 mm min. IP68, IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Jacobs 50.6xx Series Grey Polyamide Cable Gland 19 mm min. IP68, IP68
- RS PRO Grey Polyamide 66 Cable Gland 15 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 15 mm min. IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- HENSEL AKM Series Grey Polyamide Cable Gland 15 mm min. IP69K IP67, IP66
- Eaton xEffect Series Grey Polyamide Cable Gland 13 mm min. IP68

