Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cable Gland, PG29

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€101.96

(exc. VAT)

€125.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€101.96€20.392-
5 - 9€96.78€19.3565%
10 +€91.68€18.33610%

*price indicative

RS Stock No.:
212-7674
Mfr. Part No.:
52015760+52003550
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Material

Nickel Plated Brass

Maximum Cable Diameter

25mm

Maximum Operating Temperature

100°C

Minimum Cable Diameter

16mm

Minimum Operating Temperature

-40°C

Series

SKINTOP

Colour

Metallic

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Thread Size

PG29

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 25mm Maximum Cable Diameter, Nickel Plated Brass - 52015760+52003550


This cable gland is designed for industrial applications, particularly in the automation, electronics, and electrical sectors. Constructed from durable nickel-plated brass, it effectively withstands extreme temperatures ranging from -40°C to +100°C, ensuring reliable performance even under challenging conditions. The IP68 rating guarantees a high level of ingress protection, making it suitable for environments where moisture and dust are a concern.

Features & Benefits


• Robust nickel-plated brass material enhances durability

• IP68 rating ensures water and dust resistance

• Supports cable diameters from 16mm to 25mm

• Inclusion of a locknut simplifies installation and secure fastening

• Wide temperature range for various applications

• CE and RoHS compliant for environmental safety

Applications


• Suitable for machine manufacturing and equipment assembly

• Ideal for use in measuring and controlling devices

• Appropriate for pharmaceutical and medical equipment installations

• Utilised in environments requiring moisture and dust ingress protection

What is the significance of the IP68 rating in this product?


The IP68 rating indicates the product's ability to resist water and dust ingress, ensuring reliable operation in harsh environments, withstanding submersion at depths of up to 5 metres.

How does the locknut contribute to the installation process?


The included locknut ensures that the gland remains securely tightened during operation, preventing any loosening due to vibrations or movement in the installed environment.

What range of cable diameters can be accommodated with this gland?


This gland accommodates cables with a minimum diameter of 16mm and a maximum of 25mm, making it versatile for various cable types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy