Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG29

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€39.49

(exc. VAT)

€48.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€39.49€7.898-
5 +€35.54€7.10810%

*price indicative

RS Stock No.:
807-9805
Distrelec Article No.:
304-28-094
Mfr. Part No.:
53018060
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Series

SKINTOP ST

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), TUV

Thread Size

PG29

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 25mm Maximum Cable Diameter, PG29 Thread size - 53018060


This cable gland is designed for reliable cable management in various applications. Constructed from durable polyamide, it accommodates cable diameters ranging from 14mm to 25mm. This grey cable gland offers robust protection with an IP68 rating, making it ideal for environments that require superior sealing against dust and water ingress.

Features & Benefits


• Polyamide construction ensures high resistance to environmental factors

• IP68 rating provides complete protection against water and dust

• Suitable for dynamic and static installations with vibration protection

• Universal compatibility with PG thread sizes enhances functional versatility

Applications


• Utilised in the automation sector for secure cable entry

• Ideal for measurement and control technologies requiring reliable sealing

• Effective in electronic ensuring strain relief and protection

• Effective for industrial machinery requiring robust connectivity solutions

What materials are used in the construction of the cable gland?


It features a polyamide body along with sealing rings made from ozone- and UV-resistant materials, ensuring durability and functionality in harsh environments.

How does the IP68 rating benefit the use of this cable gland?


The IP68 rating guarantees protection against dust and the ability to withstand continuous immersion in water, making it suitable for applications in challenging conditions.

What is the significance of the operating temperature range for this product?


The temperature range from -20°C to +100°C allows use in diverse environments, ensuring performance stability and safety in both heat and cold.

Can this cable gland be used in outdoor installations?


Yes, due to its UV and ozone resistance, it can effectively be used in outdoor applications without compromising on durability and integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy