Lapp SKINDICHT Series 10 Cable Gland, kit contents: 1 x Cable Gland, PG29

Get a bulk buy discount

Add 5 more to save €43.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€172.48

(exc. VAT)

€212.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€172.48€34.496-
5 - 9€163.86€32.772€43.10
10 +€155.22€31.044€172.60

*price indicative

RS Stock No.:
212-7781
Mfr. Part No.:
52005570+52003550
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Number of Pieces

10

Series

SKINDICHT

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Thread Size

PG29

COO (Country of Origin):
DE

LAPP SKINDICHT Series Cable Gland, 20mm Minimum Cable Diameter, 27mm Maximum Cable Diameter - 52005570+52003550


This cable gland is designed for reliable outdoor and indoor applications where cable protection and strain relief are crucial. Made from nickel-plated brass, it features a PG29 thread size, suitable for cables with a maximum diameter of 27mm and a minimum diameter of 20mm. Its robust construction ensures durability in harsh environments, operating effectively within a temperature range from -20°C to +80°C.

Features & Benefits


• Provides strong strain relief for secure cable retention

• Incorporates an incised sealing ring for adaptable cable diameters

• Surpasses IP55 rating for dust and water resistance

• Includes a locknut for added stability during installation

• Compliant with RoHS standards for safety and environmental considerations

• Manufactured from metallic materials for high mechanical stability

Applications


• Ideal for construction sites requiring effective strain relief

• Suitable for plant engineering to ensure robust cable management

• Used in electric motor manufacturing for dependable connections

• Designed for harsh conditions, providing long-lasting performance

What type of materials are used in the construction of this product?


The body is crafted from nickel-plated brass, while the sealing components include a CR incised sealing ring and an NBR O-ring, ensuring durability and reliability in various conditions.

How does the locknut enhance installation and use?


The locknut ensures that the gland remains securely fastened, preventing any loosening due to vibration or movement, which is essential in applications exposed to mechanical stress.

What is the significance of the IP55 rating?


The IP55 rating indicates protection against dust ingress and limited water exposure, making it suitable for outdoor and industrial applications where moisture and contaminants may be present.

Can this product accommodate different cable sizes?


Yes, the design features an incised sealing ring that allows for adjustment to accommodate cables ranging from 20mm to 27mm, providing versatility in installations.

How can I ensure proper installation?


Refer to the provided cable gland installation guide for detailed instructions, ensuring correct fittings and adherence to specifications for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy