Schneider Electric IMT3 Series Red Polyamide 6 Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 219-8811
- Mfr. Part No.:
- IMT36150
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-8811
- Mfr. Part No.:
- IMT36150
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide 6 | |
| Colour | Red | |
| Series | IMT3 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide 6 | ||
Colour Red | ||
Series IMT3 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric thorsman Glands - security cable gland - red - M20 - diameter 6 to 12
Mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Grey Polyamide 6 Cable Gland 6 mm min. IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 6 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP66, IP68
