Rittal SZ Series Metallic Brass Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68, IP69K
- RS Stock No.:
- 226-0310
- Mfr. Part No.:
- 2843630
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€83.29
(exc. VAT)
€102.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.29 |
*price indicative
- RS Stock No.:
- 226-0310
- Mfr. Part No.:
- 2843630
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | SZ | |
| IP Rating | IP68, IP69K | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Brass | ||
Colour Metallic | ||
Series SZ | ||
IP Rating IP68, IP69K | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Rittal Series SZ Cable Gland, Brass, IP68/IP69K - 2843630
This cable gland is suitable for robust EMC applications, particularly in the automation and electrical sectors. It effectively seals cable entries with an M63 metric thread size and accommodates cables with diameters ranging from 34mm to 44mm. Constructed from durable brass, this product provides a high level of protection against dust and water ingress, making it fit for challenging environments.
Features & Benefits
• IP68 rating ensures waterproof performance
• Locknut self-cuts into surfaces for enhanced reliability
• Minimum shield diameter support for optimal functionality
• Made from brass for increased durability
• UL and VDE approvals confirm safety compliance
Applications
• Utilised in industrial automation control panels
• Employed in outdoor electrical enclosures
• Suitable for food processing environments
• Ideal for areas requiring high-pressure cleaning
Will it fit cables with diameters larger than 44mm?
No, it is intended for cables up to 44mm in diameter.
Is it suitable for high-pressure wash-down areas?
Yes, its IP69K rating makes it appropriate for such environments.
Can the locknut be used on painted surfaces?
Yes, it cuts through paint to create a secure connection.
Related links
- Rittal SZ Series Grey Brass Cable Gland 34 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 44 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6.5 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 21 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 27 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 28 mm min. IP68
