Rittal SZ Series Metallic Brass Cable Gland, M40 Thread, 28 mm min., 19 mm max., IP68
- RS Stock No.:
- 265-1217
- Mfr. Part No.:
- 2411851
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€33.26
(exc. VAT)
€40.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.26 | €8.315 |
*price indicative
- RS Stock No.:
- 265-1217
- Mfr. Part No.:
- 2411851
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 28mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 28mm | ||
Material Brass | ||
Colour Metallic | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals No | ||
The Rittal Cable gland has the integrated clamping membrane which ensure reliable tightening and strain relief to protect the cables.
Cable friendly
Related links
- Rittal SZ Series Metallic Brass Cable Gland 28 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 28 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 21 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6.5 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 12 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
