Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 265-1214
- Mfr. Part No.:
- 2411821
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€29.34
(exc. VAT)
€36.09
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.34 | €2.934 |
*price indicative
- RS Stock No.:
- 265-1214
- Mfr. Part No.:
- 2411821
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Brass | ||
Colour Metallic | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
Rittal Series SZ Cable Gland, Brass, IP68 - 2411821
This cable gland is designed for effective electrical cable management with an M20 thread size and a maximum cable diameter of 12mm. Made from brass and finished with nickel plating, it offers durability and corrosion resistance. The integrated clamping membrane ensures strain relief, which enhances the lifespan of cables across various environments.
Features & Benefits
• Constructed from quality brass for longevity
• Integrated clamping membranes protect cables from damage
• Comes with a locknut for secure installation
• Supplied in sets of 10 for easier inventory management
Applications
• Suitable for industrial machinery that requires secure wiring connections
• Ideal for outdoor installations where moisture protection is necessary
• Used in electrical distribution panels that need dependable cable fittings
• Employed in automation systems for effective electrical connectivity
Can it withstand extreme temperatures?
Yes, it functions effectively between -40 and +100°C.
Will it provide adequate protection in wet conditions?
Yes, the product is IP68 rated for moisture and dust protection.
Is it compatible with different cable sizes?
Yes, it accommodates cables from 6mm to 12mm in diameter.
Related links
- Rittal SZ Series Metallic Brass Cable Gland 12 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 21 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6.5 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 28 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 10 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 27 mm min. IP68
