Login / Register to access your benefits
Recently searched

    Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland, M12 Thread, 3mm min., 7mm max., IP68

    Subtotal (1 pack of 10 units)*

    €8.36

    (exc. VAT)

    €10.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 31 unit(s) ready to ship from another location
    • Plus 54 unit(s) shipping from 19 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€8.36€0.836

    *price indicative

    RS Stock No.:
    226-5937
    Mfr. Part No.:
    1424513
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Thread Size

    M12

    Maximum Cable Diameter

    7mm

    Minimum Cable Diameter

    3mm

    Material

    Polyamide

    Colour

    Light Grey

    Series

    1424

    IP Rating

    IP68

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +100°C

    Number of Pieces

    10

    Standards Met

    cUL, cULus, UL

    Operating Temperature Range

    -40 → +100 °C

    Related links