Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland, M32 Thread, 21 mm min., 13 mm max., IP68

Subtotal (1 pack of 5 units)*

€14.54

(exc. VAT)

€17.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 January 2027
  • Plus 6 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.54€2.908

*price indicative

RS Stock No.:
226-5942
Mfr. Part No.:
1424517
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

13mm

Minimum Cable Diameter

21mm

Material

Polyamide

Colour

Light Grey

Series

1424

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Ex, UL/cUL/cULus

COO (Country of Origin):
DE
The Phoenix Contact cable gland material is PA and external cable diameter 13 mm to 21mm. No shielding. Connecting thread size is M32 x 1.5.Color is light grey RAL 7035.

External cable diameter 13 mm to 21 mm

Connecting thread size is M32 x 1.5

Colour is light grey RAL 7039

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy