Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland, M40 Thread, 28 mm min., 16 mm max., IP68
- RS Stock No.:
- 226-5943
- Mfr. Part No.:
- 1424518
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€45.03
(exc. VAT)
€55.39
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.03 | €9.006 |
*price indicative
- RS Stock No.:
- 226-5943
- Mfr. Part No.:
- 1424518
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 28mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | 1424 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 28mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series 1424 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable gland material is PA and external cable diameter 16 mm to 28 mm. No shielding. Connecting thread size is M40 x 1.5.Color is light grey RAL 7035.
External cable diameter 16 mm to 28 mm
Connecting thread size is M40 x 1.5
Colour is light grey RAL 7040
Related links
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 17 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 21 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 28 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 16 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 19 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 19 mm min. IP68, IP66
- Schneider Electric ISM Series Grey Polyamide 6 Cable Gland 19 mm min. IP68
