Lapp SKINTOP BS-M Series Cable Gland, kit contents: 5 x Cable Gland, M20
- RS Stock No.:
- 245-7667
- Distrelec Article No.:
- 304-28-929
- Mfr. Part No.:
- 53806761
- Manufacturer:
- Lapp
Subtotal (1 pack of 5 units)*
€117.44
(exc. VAT)
€144.45
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.44 | €23.488 |
*price indicative
- RS Stock No.:
- 245-7667
- Distrelec Article No.:
- 304-28-929
- Mfr. Part No.:
- 53806761
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP BS-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP BS-M | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
LAPP SKINTOP Series Cable Gland, M20 Thread size, 7mm Minimum Cable Diameter - 53806761
This cable gland is designed for robust applications in the automation and electrical industries. Made from nickel-plated brass, it features a metric connecting thread and accommodates cable diameters ranging from 7mm to 13mm. With an impressive protection rating of IP68 and IP69, this gland ensures sealing against dust and moisture, making it suitable for both indoor and outdoor use.
Features & Benefits
• IP68 and IP69 ratings provide excellent water and dust protection
• Integrated stainless steel spring enhances flexibility and durability
• Designed for high mechanical load applications without compromising performance
• Suitable for various cable diameters due to its versatile clamping range
Applications
• Utilised in the manufacturing of machinery requiring durable electrical connections
• Ideal for hand-held equipment subjected to high mechanical strains
• Suitable for installation in outdoor environments due to its waterproof attributes
• Perfect for use in high-temperature settings across various industrial
What is the maximum cable diameter compatible with this product?
The product accommodates a maximum cable diameter of 13mm, providing flexibility for various applications.
Can it be used in hazardous environments?
This cable gland is not certified for hazardous areas, so it is best suited for standard industrial applications.
What materials make up the components of this gland?
The components consist of nickel-plated brass and a stainless steel bending protection spring, ensuring durability and reliability.
How does this cable gland handle temperature fluctuations?
It operates effectively within a temperature range of -25°C to +100°C, making it suitable for diverse environmental conditions.
Related links
- Lapp SKINTOP BS-M Series 25 Cable Gland M25
- Lapp SKINTOP BS-M Series 25 Cable Gland M16
- Lapp SKINTOP BS-M Series 100 Cable Gland M16
- Lapp SKINTOP INOX Series Cable Gland M20
- Lapp SKINTOP MS-SC Series EMC Cable Gland M20
- Lapp Skintop Click Series 25 Cable Gland M20
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M20
