Lapp SKINTOP KR-M Series ATEX Cable Gland, kit contents: 5 x Cable Gland, M20
- RS Stock No.:
- 280-5120
- Distrelec Article No.:
- 304-28-936
- Mfr. Part No.:
- 54115425
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€116.48
(exc. VAT)
€143.27
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.48 | €2.33 |
*price indicative
- RS Stock No.:
- 280-5120
- Distrelec Article No.:
- 304-28-936
- Mfr. Part No.:
- 54115425
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP KR-M | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP KR-M | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
Thread Size M20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, M20 Thread size, 5mm Minimum Cable Diameter - 54115425
This cable gland is designed for robust applications, featuring an M20 metric plastic construction suitable for cables ranging from 5mm to 10mm in diameter. With an IP68 rating, it ensures protection against dust and submersion in water, making it ideal for challenging environments.
Features & Benefits
• High degree of protection against dust and water ingress
• Cold impact resistance ensures reliability in harsh conditions
• Provides optimal strain relief for secure cable fittings
• Wide clamping range accommodates various cable sizes
Applications
• Used in oil and gas sectors for secure cable management
• Suitable for environments subject to vibration and movement
• Ideal for installations in industrial machinery and automation
• Effective in requiring waterproof and weatherproof solutions
What materials are used in the construction to enhance performance?
The body is made from special polyamide, while a dedicated elastomer seal and NBR O-ring provide added durability and moisture resistance.
How does this product handle extreme temperatures?
It operates effectively within a temperature range of -20°C to +80°C, ensuring performance in varied conditions.
What are the installation requirements for secure fitting?
Refer to the instruction leaflet for correct installation dimensions and torque specifications to maintain performance standards.
In what settings would you recommend using this particular model?
It is particularly recommended for hazardous areas as outlined by ATEX certification and environments requiring reliable waterproof performance.
Related links
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M12
- Lapp SKINTOP K-M Series 50 ATEX Cable Gland M16
- Lapp SKINTOP K-M Series ATEX Cable Gland M20
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP68, IP66
- Lapp SKINTOP MS-M ATEX Series 5 ATEX Cable Gland M63
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
