Lapp SKINTOP STR-M Series Cable Gland, kit contents: 5 x Cable Gland, M20
- RS Stock No.:
- 276-1152
- Distrelec Article No.:
- 304-34-513
- Mfr. Part No.:
- 53111520
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.53 | €1.906 |
| 5 - 24 | €8.94 | €1.788 |
| 25 + | €8.17 | €1.634 |
*price indicative
- RS Stock No.:
- 276-1152
- Distrelec Article No.:
- 304-34-513
- Mfr. Part No.:
- 53111520
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, 20mm Thread size, 27.6mm Maximum Cable Diameter - 53111520
This cable gland is a versatile and durable solution designed specifically for industrial applications. The polyamide construction ensures resilience in demanding environments. With a thread size of M20 and a maximum cable diameter of 27.6mm, it provides exceptional sealing and strain relief properties under a wide range of operating conditions. Capable of withstanding temperatures between -40°C to +100°C, this product ensures dependable performance in various scenarios, from automation technology to electronic equipment.
Features & Benefits
• Wide operating temperature range suitable for harsh environments
• Effective strain relief maintains cable stability under tension
• Designed for quick and easy installation with no locknut required
• Compatible with multiple cable sizes for flexible usage
Applications
• Used for securing cables in robotic
• Ideal for manufacturing machinery and equipment interfaces
• Suitable for measurement and control technology installations
• Applicable in automotive systems and electrical control cabinets
What materials are used in the cable gland's design?
The gland features a polyamide body and cap nut, providing strength and durability, alongside CR and NBR sealing rings that offer ozone and UV resistance.
How does the product ensure protection from environmental factors?
It has an IP69 rating, which guarantees superior resistance against high-pressure water jets and dust ingress, making it suitable for harsh outdoor environments.
What is the significance of the temperature range for this cable gland?
The temperature range of -40°C to +100°C allows this gland to function effectively in both extreme cold and high-temperature applications, ensuring reliability across varied industrial conditions.
Are any tools needed for installation?
Installation is straightforward and typically requires no additional tools, making it accessible for quick setup and use.
Related links
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINTOP STR-M Series 100 Cable Gland M16
- Lapp SKINTOP STR-M Series 100 Cable Gland M12
- Lapp SKINTOP STR-M Series 25 Cable Gland M32
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp SKINTOP ST Series 100 Cable Gland M20
- Lapp SKINTOP ST Series 100 Cable Gland M12
