Lapp SKINTOP FIBER Series Cable Gland, kit contents: 1 x Cable Gland, M32

Subtotal (1 pack of 10 units)*

€237.96

(exc. VAT)

€292.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€237.96€23.796

*price indicative

RS Stock No.:
245-7669
Mfr. Part No.:
54113180
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Material

Polyamide

Maximum Operating Temperature

100°C

Maximum Cable Diameter

3mm

Minimum Operating Temperature

-20°C

Minimum Cable Diameter

0μm

Series

SKINTOP FIBER

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

M32

LAPP SKINTOP Series Cable Gland, M32 Thread size, 3 mm Maximum Cable Diameter - 54113180


This cable gland is designed specifically for optical fibres, offering a robust solution for securing and managing cables. Featuring an M32 thread size, it accommodates cables with a maximum diameter of 3mm, ensuring secure connections. The gland is constructed from durable polyamide, making it suitable for various industrial environments.

Features & Benefits


• Suitable for operational temperatures ranging from -20°C to +100°C

• Slit sealing allows for easy insertion of pre-assembled optical fibres

• Included locknut ensures secure attachment and prevents loosening

• Composed of a soft rubber insert for gentle fibre fixation

• Designed for simple assembly and disassembly with a removal component

Applications


• Used for securing optical fibre connections in automation

• Suitable for electrical junctions where environmental protection is crucial

• Ideal for installation in mechanical requiring cabling

• Designed for use in industries with stringent environmental controls

How does the sealing insert enhance the installation process?


The slit sealing insert allows users to easily insert pre-assembled optical fibres, streamlining the installation while ensuring proper fibre alignment.

What materials are used in this cable gland, and why are they significant?


The gland is crafted from polyamide for durability, while the sealing insert is made from EPDM to offer excellent ozone and UV resistance, critical for outdoor applications.

Can it withstand harsh environmental conditions?


Yes, the IP66 rating protects against dust ingress and water exposure, making it ideal for challenging environments where moisture and debris are present.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy