Molex 93600 Series Cable Gland, M25
- RS Stock No.:
- 250-1834
- Distrelec Article No.:
- 302-99-629
- Mfr. Part No.:
- 936000355
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 692 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.75 |
| 10 - 99 | €1.72 |
| 100 - 249 | €1.67 |
| 250 - 499 | €1.61 |
| 500 + | €1.58 |
*price indicative
- RS Stock No.:
- 250-1834
- Distrelec Article No.:
- 302-99-629
- Mfr. Part No.:
- 936000355
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, DIN EN 50262 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, DIN EN 50262 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size M25x1.5
Operating temperature range -40°C to +100°C
Metric thread
