Molex 93600 Series Cable Gland, PG16
- RS Stock No.:
- 250-1856
- Mfr. Part No.:
- 936000412
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.87 | - |
| 10 - 99 | €1.80 | 3% |
| 100 - 249 | €1.78 | 4% |
| 250 - 499 | €1.67 | 10% |
| 500 + | €1.61 | 13% |
*price indicative
- RS Stock No.:
- 250-1856
- Mfr. Part No.:
- 936000412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, EN 60529 | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size Pg16
Operating temperature range -40°C to +100°C
Metric thread
