Legrand 955 Series Nickel Plated Brass Cable Gland, PG13.5 Thread, 16 mm min., 8 mm max., IP68
- RS Stock No.:
- 255-2300
- Mfr. Part No.:
- 095513
- Manufacturer:
- Legrand
Subtotal (1 box of 20 units)*
€163.62
(exc. VAT)
€201.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €163.62 | €8.181 |
*price indicative
- RS Stock No.:
- 255-2300
- Mfr. Part No.:
- 095513
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Nickel Plated Brass | |
| Series | 955 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UTE C 68-300 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 16mm | ||
Material Nickel Plated Brass | ||
Series 955 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UTE C 68-300 | ||
- COO (Country of Origin):
- FR
The Legrand cable gland to ensure quick, simple and hermetic tightening: it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.
Metal cable gland - PG13.5
IP68 protection class
Related links
- Legrand Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 6 mm min. IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69K
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs Perfect Series Metal Nickel Plated Brass Cable Gland 6 mm min. IP68
