Phoenix Contact KV-M Series Silver TPE Cable Gland, M50 Thread, 8.5 mm min., 9 mm max., IP65

Subtotal (1 box of 5 units)*

€410.75

(exc. VAT)

€505.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€410.75€82.15

*price indicative

RS Stock No.:
255-8872
Mfr. Part No.:
1636538
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M50

Maximum Cable Diameter

9mm

Minimum Cable Diameter

8.5mm

Material

TPE

Colour

Silver

Series

KV-M

IP Rating

IP65

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact HEAVYCON M50 cable screw connection with panel feed-through for data plug with separable grommet.

Used for data connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy