Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 7.5 mm min., 8 mm max., IP65
- RS Stock No.:
- 255-8869
- Mfr. Part No.:
- 1636509
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€218.10
(exc. VAT)
€268.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.10 | €43.62 |
*price indicative
- RS Stock No.:
- 255-8869
- Mfr. Part No.:
- 1636509
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 7.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | KV-M | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 7.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series KV-M | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HEAVYCON M50 cable screw connection made of metal and panel feed-through for data plug, with separable grommet.
Inside diameter is 37 mm
Related links
- Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland 9.5 mm min. IP65
- Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland 5.5 mm min. IP65
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M20 Thread 15 mm
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 8 mm max.,
- Phoenix Contact KV-M Series Silver Thermoplastic Elastomer Cable Gland 8.5 mm min. IP65
- Phoenix Contact VARIOCON Series Silver Brass PG16 Thread 8 mm max.
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 24mm min. IP69K
