Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 256-5542
- Mfr. Part No.:
- 1427BCGM16
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.63 |
*price indicative
- RS Stock No.:
- 256-5542
- Mfr. Part No.:
- 1427BCGM16
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | 1427BCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series 1427BCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Hammonds 1427BCG series of liquid-tight cordgrip made from nickel plated brass used for where cable is entering or leaving an enclosure. It accepts a wide range of cable diameters due to large opening and NBR seal made up of nitrile rubber. This strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.
Nylon locknut and EPDM O-ring included
Operating temperature at static state is -40°C to 100°C
Outer length is 21 mm
Temporary heat resistance up to 120°C
Designed to meet NEMA Type
Related links
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 5 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 4 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 37 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 6 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 22 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
