Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland, PG7 Thread, 3 mm min., 4 mm max., IP68
- RS Stock No.:
- 256-5559
- Mfr. Part No.:
- 1427BCGPG7
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 256-5559
- Mfr. Part No.:
- 1427BCGPG7
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | 1427BCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series 1427BCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427BCG Cable Gland, Grey, Nickel Plated Brass - 1427BCGPG7
This cable gland from Hammond is designed to provide reliable waterproof protection for cables entering or leaving an enclosure. It is made of nickel-plated brass for durability and performance. The IP68 rating ensures protection against dust and water ingress, making it suitable for a variety of industrial applications.
Features & Benefits
• Offers a liquid-tight cordgrip made from nickel-plated brass for secure cable management.
• Accepts a wide range of cable diameters from 3 to 4 mm, providing versatility for different applications.
• Features a strain relief mechanism that tightens on the sealing ring to prevent cable damage.
• Includes a locknut and EPDM O-ring for easy installation and a secure fit.
Applications
• Suitable for applications where waterproof and dustproof cable management is essential.
• Used for securing and protecting cables entering or leaving enclosures in harsh environments.
• Can be used for applications requiring a high-quality cable gland with a secure fit and durable construction.
Can it accommodate cable diameters outside the specified range?
The cable gland is designed to accept cables with diameters between 3-4mm for optimal performance.
Will it provide reliable protection against water and dust ingress?
Yes, the IP68 rating ensures waterproof and dustproof protection for cables in various environments.
Related links
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 37 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 6 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 18 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 18 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 10 mm min. IP68
