Hammond 1427NCG Series Black Nylon Cable Gland, PG7 Thread, 3 mm min., 7 mm max., IP68
- RS Stock No.:
- 256-5650
- Mfr. Part No.:
- 1427NCGPG7B
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.90 |
*price indicative
- RS Stock No.:
- 256-5650
- Mfr. Part No.:
- 1427NCGPG7B
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3mm | ||
Material Nylon | ||
Colour Black | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Cable Gland, Nylon, IP68, PG7 - 1427NCGPG7B
This cable gland from Hammond is designed for various applications in the automation, electronics, electrical, and mechanical industries. It ensures a secure and waterproof seal for cables entering or leaving enclosures, offering exceptional strain relief without damaging the cable.
Features & Benefits
• Made from nylon material for durability and reliability.
• IP68-rated for waterproof protection.
• Suitable for cables with diameters ranging from 3 to 7mm.
• Includes locknut for secure installation.
Applications
• Can be used for electrical installations in harsh environments.
• Suitable for securing cables in machinery and equipment.
Can the Hammond cable gland accommodate cables larger than 7mm in diameter?
No, the maximum cable diameter this gland can accommodate is 7mm.
Will the nylon material withstand extreme temperatures?
Yes, the cable gland is designed to operate in temperatures ranging from -40°C to 100°C.
Is the gland suitable for outdoor applications?
Yes, the IP68 rating ensures protection against dust and water ingress.
Is the included locknut easy to install?
Yes, the nylon locknut ensures a secure and hassle-free installation.
Can this cable gland be used with grey cables?
The gland is available in black and grey variants, making it suitable for different cable colors.
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 6 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 13 mm min. IP68
