Hammond 1427NCG Series Grey Nylon Cable Gland, PG7 Thread, 3 mm min., 4 mm max., IP68
- RS Stock No.:
- 256-5653
- Mfr. Part No.:
- 1427NCGPG7LG
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.98 |
*price indicative
- RS Stock No.:
- 256-5653
- Mfr. Part No.:
- 1427NCGPG7LG
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 3mm | ||
Material Nylon | ||
Colour Grey | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Cable Gland, Grey, IP68 - 1427NCGPG7LG
This cable gland by Hammond is a versatile and reliable solution for various applications. It boasts a grey colour and excellent IP68 rating, ensuring optimal protection for your cables.
Features & Benefits
• Nylon construction for durability and reliability
• Designed to accommodate cable diameters ranging from 3mm to 4mm
• Featuring a PG7 thread size for secure connections
• IP68 rated for waterproof and dustproof capabilities
• Comes with a locknut for added security
Applications
• Suitable for use in outdoor installations where protection against water and dust is essential
• Ideal for automation, electronics, electrical, and mechanical industries
• Reliable for industrial settings requiring secure cable connections
• Used in applications where a waterproof and durable cable gland is necessary
Can it withstand harsh environmental conditions?
This cable gland is IP68 rated, making it ideal for use in challenging environments with exposure to water and dust.
Will it fit cables of varying diameters?
Yes, this cable gland is designed to accommodate cable diameters ranging from 3mm to 4mm.
Is it suitable for industrial applications?
Yes, it is suitable for industrial settings where reliable cable management solutions are required.
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 18 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 12 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 10 mm min. IP68
