Hammond 1427NCG Series Black Nylon Cable Gland, PG7 Thread, 3 mm min., 4 mm max., IP68
- RS Stock No.:
- 256-5652
- Mfr. Part No.:
- 1427NCGPG7LB
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.98 |
*price indicative
- RS Stock No.:
- 256-5652
- Mfr. Part No.:
- 1427NCGPG7LB
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 3mm | ||
Material Nylon | ||
Colour Black | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Cable Gland, For 3 to 4 mm Diameter - 1427NCGPG7LB
This black nylon cable gland from Hammond is designed to provide a waterproof and secure seal for cables entering or leaving enclosures. Its IP68 rating ensures protection against dust and water ingress, making it ideal for use in a wide range of applications. With a thread sise of PG7, it can accommodate cables with diameters ranging from 3 to 4 mm, offering high-quality cable management solutions.
Features & Benefits
• Liquid-tight cordgrip made from durable nylon material
• Available in black or grey colours to suit different aesthetics
• Accepts a wide range of cable diameters with NBR seal for a secure fit
• Outstanding strain relief without twisting or damaging the cable
• Operating temperatures from -40°C to 100°C for versatility
Applications
• Ideal for applications where waterproof and secure cable management is crucial
Can it accommodate cables with diameters other than 3mm to 4mm?
Yes, the cable gland is designed to accept a wide range of cable diameters, ensuring versatility in usage.
Will it provide reliable protection against dust and water ingress?
Yes, the IP68 rating and NBR seal offer excellent protection for cables in various environments.
Is it suitable for use in extreme temperature conditions?
Yes, the cable gland can operate in temperatures ranging from -40°C to 100°C, making it versatile for different settings.
Related links
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 3 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 6 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 13 mm min. IP68
