Legrand Red Plastic Cable Gland, M25 Thread, 12 mm min., 18 mm max., IP68
- RS Stock No.:
- 266-3664
- Mfr. Part No.:
- 0 919 32
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€78.72
(exc. VAT)
€96.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.72 | €7.872 |
*price indicative
- RS Stock No.:
- 266-3664
- Mfr. Part No.:
- 0 919 32
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Plastic | |
| Colour | Red | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 12mm | ||
Material Plastic | ||
Colour Red | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand waterproof plastic cable gland to ensure quick, simple and hermetic tightening. It protects cables and electrical connections, whatever the environments and applications.
Anti-vibration mechanical clamping with neoprene sealing ring
IP68, polyamide
Related links
- Legrand Red Plastic Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 12 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 12 mm min. IP68
- HARTING HAN Series White Plastic Cable Gland 14 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 13 mm min. IP68
- RS PRO Red Polyamide 66 Cable Gland 13 mm min. IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
