Legrand Grey Plastic Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68
- RS Stock No.:
- 266-3683
- Mfr. Part No.:
- 0 980 09
- Manufacturer:
- Legrand
Subtotal (1 box of 2 units)*
€89.10
(exc. VAT)
€109.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.10 | €44.55 |
*price indicative
- RS Stock No.:
- 266-3683
- Mfr. Part No.:
- 0 980 09
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Plastic | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Plastic | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand plastic cable gland to ensure fast, simple and hermetic tightening, it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.
Gray RAL7001 color
IP68 protection class
Plastic material
Related links
- RS PRO Black Polyamide 66 Cable Gland 34 mm min. IP68
- Rittal SZ Series Grey Brass Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 34 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP68, IP67
