Phoenix Contact 14111 Series Grey Polyamide Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68, IP67
- RS Stock No.:
- 269-267
- Mfr. Part No.:
- 1411130
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 269-267
- Mfr. Part No.:
- 1411130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 14111 | |
| IP Rating | IP68, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, DNV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 14111 | ||
IP Rating IP68, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, DNV, UL, VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure robust and reliable cable management in a variety of applications. Made from high quality PA materials, this cable gland provides exceptional durability, making it suitable for standard installations where environmental factors may pose a challenge. With an impressive external cable diameter range of 34 mm to 44 mm, it accommodates a wide variety of cables, ensuring versatility for different projects. Its IP66 and IP68 ratings offer enhanced protection against dust and water ingress, providing peace of mind even in demanding conditions.
Versatile design accommodates external cable diameters from 34 mm to 44 mm
Easy assembly ensures quick installation with minimal effort
Designed to withstand harsh environmental conditions maintaining performance integrity
Compliance with UL and EU RoHS standards
Compact design with a length of 75 mm for unobtrusive installation
Related links
- Phoenix Contact 14111 Series Silver Brass Cable Gland 34 mm min. IP66 IP69
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 34 mm min. IP66 IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 34 mm min. IP68, IP66
- Phoenix Contact 14151 Series Black M63 Thread 48 mm max. IP67
- RS PRO Black Polyamide 66 Cable Gland 34 mm min. IP68
