ABB Adaptaflex Series Metallic Brass Cable Gland, PG13.5 Thread, IP54

Subtotal (1 pack of 10 units)*

€1,296.29

(exc. VAT)

€1,594.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,296.29€129.629

*price indicative

RS Stock No.:
266-4453
Mfr. Part No.:
7TCA296030R0198
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

PG13.5

Product Type

Cable Gland

Material

Brass

Colour

Metallic

Series

Adaptaflex

IP Rating

IP54

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The ABB nickel plated brass conduit entry gland is used for cable protection at conduit entry or exit point.

-65°C to +300°C temperature range for static applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy