ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M50 Thread, 35 mm min., 44 mm max., IP68, IP66, IP69
- RS Stock No.:
- 266-4557
- Mfr. Part No.:
- 7TCA303080R0040
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€1,049.60
(exc. VAT)
€1,291.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,049.60 | €209.92 |
*price indicative
- RS Stock No.:
- 266-4557
- Mfr. Part No.:
- 7TCA303080R0040
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 35mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP68, IP66, IP69 | |
| Hazardous Area Certification | EN 45545-2 HL3 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 45545-2, EN 62444, LVD 2014/35/EU, RoHS 2011/65/EU 2015/863, WEE 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 35mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP68, IP66, IP69 | ||
Hazardous Area Certification EN 45545-2 HL3 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 45545-2, EN 62444, LVD 2014/35/EU, RoHS 2011/65/EU 2015/863, WEE 2002/96/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB EN45545-2 compliant cable gland is designed for use in rail, rolling stock and infrastructure applications. It is made up of nickel plated brass.
Robust metallic construction
Multiple seal bushings for wide clamping range
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 26 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP69 IP66