ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68, IP66, IP69
- RS Stock No.:
- 266-4516
- Mfr. Part No.:
- 7TCA303080R0000
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4516
- Mfr. Part No.:
- 7TCA303080R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP68, IP66, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 45545-2, EN 62444, HL3 (R22 and R23) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP68, IP66, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 45545-2, EN 62444, HL3 (R22 and R23) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB non armoured cable gland has M12 sized thread. It is used to connect conduit to an opening or enclosure.
Nickel plated brass
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 35 mm min. IP68 IP69
- Phoenix Contact G-INS Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP69 IP66
- ABB Glands Series Light Grey Nylon Cable Gland 3 mm min. IP69 IP66
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68