ABB Glands Series Metallic Stainless Steel Cable Gland, 3/8 in NPT Thread, 3 mm min., 6.5 mm max., IP69, IP66, IP68
- RS Stock No.:
- 266-4563
- Mfr. Part No.:
- 7TCA303080R0073
- Manufacturer:
- ABB
Subtotal (1 unit)*
€227.28
(exc. VAT)
€279.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.28 |
*price indicative
- RS Stock No.:
- 266-4563
- Mfr. Part No.:
- 7TCA303080R0073
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | 3/8 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP69, IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size 3/8 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP69, IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB FSCG cable gland is designed for use in food and beverage applications to allow the safe termination of cables into equipment.
Smooth hygienic external casing
One piece, fully enclosed
Suitable for splash zones
Corrosion resistant
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP68 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 6 mm min. IP69 IP66