Hawke 501/421 Series Brass Brass Cable Gland, M40 Thread, 25 mm min., 32.5 mm max., IP68, IP67, IP66
- RS Stock No.:
- 271-1346
- Mfr. Part No.:
- 501/421/C2/M40/KIT
- Manufacturer:
- Hawke
Subtotal (1 unit)*
€100.38
(exc. VAT)
€123.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.38 |
*price indicative
- RS Stock No.:
- 271-1346
- Mfr. Part No.:
- 501/421/C2/M40/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32.5mm | |
| Minimum Cable Diameter | 25mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-31, CSA 22.2 60079-7, UL 1203, UL 2225, UL 514B, UL 60079-0, UL 60079-31, UL 60079-7 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32.5mm | ||
Minimum Cable Diameter 25mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-31, CSA 22.2 60079-7, UL 1203, UL 2225, UL 514B, UL 60079-0, UL 60079-31, UL 60079-7 | ||
- COO (Country of Origin):
- GB
The Hawke cable gland kit is intended for use on non-armoured elastomer and plastic insulated cables. This cable gland may be used with braided cables where the braid and outer sheath pass into the enclosure. The braid must then be suitably terminated inside the enclosure. For Exd applications, the cable must be suitable in compliance with BS EN 60079-14.
Rounded Cable entry to prevent cable damage
Flameproof, increased safety, dust protection and restricted breathing
Certified ATEX, IECEx, UKEX, c CSA us
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 23.1 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 6.5 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP66 IP68
