Hawke 501/453/UNIV Series Brass Brass Cable Gland, M20 Thread, 8.4 mm min., 14.3 mm max., IP66, IP67, IP68

Subtotal (1 unit)*

€38.88

(exc. VAT)

€47.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 567 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.88

*price indicative

RS Stock No.:
271-1350
Mfr. Part No.:
501/453/UNIV/A/M20/KIT
Manufacturer:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

14.3mm

Minimum Cable Diameter

8.4mm

Material

Brass

Colour

Brass

Series

501/453/UNIV

IP Rating

IP66, IP67, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-60°C

Standards/Approvals

CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B

COO (Country of Origin):
GB
The Hawke universal cable gland is robust and for use with single wire armour W, wire braid X, steel tape armour Z, elastomer and plastic insulated cables. For particular use with cables that exhibit cold flow characteristics. This cable gland is the first and only cable gland capable of being upgraded to a barrier type solution in the field.

Inspectable deluge seal

Reversible armour clamp

Flameproof, increased safety

Dust protection & restricted breathing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy