HENSEL AXM Series Black Polycarbonate Cable Gland, M25 Thread, 10 mm min., 17 mm max., IP66

Subtotal (1 unit)*

€13.91

(exc. VAT)

€17.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.91

*price indicative

RS Stock No.:
276-5367
Mfr. Part No.:
AXM25
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

10mm

Material

Polycarbonate

Colour

Black

Series

AXM

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 60079-31, DIN EN 62444, DIN EN IEC 60079-1, DIN EN IEC 60079-7

COO (Country of Origin):
DE
Ex cable glands for Ex zones 2 and 22

for knockouts M 25

Sealing range: Ø 10-17 mm

ISO thread M 25 x 1.5

Bore-hole: Ø 25.2 mm

Wall thickness up to 3 mm

With strain relief and locknut

For indoor (normal environment and/or protected outdoor) and outdoor installation (harsh environment and/or outdoor)

Glow wire test IEC 60695-2-11: 960 °C

Colour: black, RAL 9005

Degree of protection: IP 66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy