HENSEL AXM Series Black Polycarbonate Cable Gland, M32 Thread, 14 mm min., 21 mm max., IP66
- RS Stock No.:
- 276-5368
- Mfr. Part No.:
- AXM32
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€25.13
(exc. VAT)
€30.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.13 |
*price indicative
- RS Stock No.:
- 276-5368
- Mfr. Part No.:
- AXM32
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Polycarbonate | |
| Colour | Black | |
| Series | AXM | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60079-31, DIN EN 62444, DIN EN IEC 60079-1, DIN EN IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 14mm | ||
Material Polycarbonate | ||
Colour Black | ||
Series AXM | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60079-31, DIN EN 62444, DIN EN IEC 60079-1, DIN EN IEC 60079-7 | ||
- COO (Country of Origin):
- DE
Ex cable glands for Ex zones 2 and 22
For knockouts M 32
Sealing range: Ø 14-21 mm
ISO thread M 32 x 1.5
Bore-hole: Ø 32.3 mm
Wall thickness up to 3 mm
With strain relief and locknut
For indoor (normal environment and/or protected outdoor) and outdoor installation (harsh environment and/or outdoor)
Glow wire test IEC 60695-2-11: 960 °C
Colour: black, RAL 9005
Degree of protection: IP 66
Related links
- HENSEL AXM Series Black Polycarbonate Cable Gland 8 mm min. IP66
- HENSEL AXM Series Black Polycarbonate Cable Gland 10 mm min. IP66
- Phoenix Contact HC-B-G-M32-ER-AL Series Silver Metal Cable Gland 14 mm min. IP66, IP67
- HENSEL AKMF Series Orange Polyamide Cable Gland 15 mm min. IP66
- HENSEL AKM Series Orange Polyamide Cable Gland 15 mm min. IP66
- Phoenix Contact HC-B-G-M32-EC-AL Series Silver Aluminium Cable Gland 14 mm min. IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
- Phoenix Contact G-INSEC Series Silver Brass Cable Gland 14 mm min. IP68
